• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4697 105 x 148 mm Polyester film White 100 pc(s) Extra strong Label film

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Weatherproof foil labels A4, 105 x 148 mm, white, extremely strong adhesive

  • For heavy-duty indoor and outdoor labels, extremely durable, resistant to aging/temperature/UV
  • Ideal for marking in warehouse, production & workshop, sign, for property and inventory marking
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Symbol for 'COPY' with multiple overlapping squares.
  • '4' in the centre of a white background, divided by a black cross into four equal rectangles.
  • 'Laser Warning Symbol: A black square with a stylised laser beam running from top left to bottom right, with the word "LASER" underneath.'
  • 'COLOUR COPY' Logo with an abstract, colourful pattern in the upper right corner.

Technical specifications

Product type

Label film

Label size

105 x 148 mm

Label material

Polyester film

Factory colour

White

Adhesion

Extra strong

Content

100 pc(s)

Format

Rectangular

Label width

105 mm

Label height

148 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Labeling

Strongly adhesive

Heavy duty

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180778 Herma 4697 105 x 148 mm Polyester film White 100 pc(s) Extra strong Label film

Description

White matt film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-adhesive labels, shop window stickers, warning and warning signs, markings in storage and production. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)