• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 5059 All-purpose labels 105 x 42.3 mm Paper Red 280 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 280 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

105 x 42.3 mm

Label material

Paper

Factory colour

Red

Adhesion

Permanent adhesive

Content

280 pc(s)

Format

Rectangular

Label width

105 mm

Label height

42.3 mm

Format

A4

Contents

20 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Marking

Sort

Organizing

Marking

Highlight

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 522630 Herma 5059 All-purpose labels 105 x 42.3 mm Paper Red 280 pc(s) Permanent adhesive Inkjet printer, Laser printer, Laser,

More interesting products

(*All information is plus legal VAT)