• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8016 Labels (A4) 45.7 x 21.2 mm Film, glossy Transparent 1200 pc(s) Permanent adhesive Label film

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Herma film label 8016 45.7x21.2mm tr 1200 pcs/pack

  • After sticking it almost invisible, the inscription acts as directly printed, oil and dirt repellent, washable
  • Crystal-clear and high-gloss, perfect for visually demanding applications, ideal on glass, porcelain, plastic, metal & glossy surfaces
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 45.7 x 21.2 mm (W x H)
  • A4 sheet
  • Film thickness: 52 µm
  • weatherproof
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Transparent
  • glossy
  • 1.200 labels/pack
  • Symbol shows a laser beam within a rectangle with the word 'LASER' underneath.
  • 'COPY' symbol with three overlapping pages at the top, representing the copying process.
  • Label sheet with 48 rectangular labels evenly distributed across the page.
  • A logo with the words 'COLOUR COPY', accompanied by a stylised, coloured rectangular pattern in the top right corner.
  • 'Colour Laser' logo with a stylised beam and multi-coloured background.

Technical specifications

Product type

Label film

Label size

45.7 x 21.2 mm

Label material

Film, glossy

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

1200 pc(s)

Format

Rectangular

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Copier

Laser, colour

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180696 Herma 8016 Labels (A4) 45.7 x 21.2 mm Film, glossy Transparent 1200 pc(s) Permanent adhesive Label film

Description

Transparent transparent transparent film labels on A4 sheets, self-adhesive. High gloss, perfect for visually demanding applications. ideal on glass and glossy surfaces, plastic, metal and colored background. As a high-quality product label, for representative documents and gift boxes, for marking office equipment, as a window sticker and door sign, or for addressing. No label effect: Labeling acts as directly printed. Weather-proof, resistant to aging, oil and dirt repellent, washable. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)