• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8030 Label film 45.7 x 21.2 mm Polyester film Yellow 1200 pc(s) Extra strong Laser printer, Laser, colour, Copier,

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Herma film label 8030 45.7x21.2mm yellow 1200 pcs/pack

  • For permanent markings indoors and outdoors, extremely durable, temperature resistant from -30 to +80 °C.
  • Ideal for individually designed notice and warning signs, particularly conspicuous in signal color yellow
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 45.7 x 21.2 mm (W x H)
  • A4 sheet
  • Film thickness: 50 µm
  • Temperature range: -30 to +80 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Yellow
  • Mat
  • 1.200 labels/pack
  • A symbol featuring a stylised laser beam with the word 'LASER' underneath, warns of laser radiation.
  • Flag of Germany next to the text 'Made in Germany'.
  • A table with several empty rows and columns. In the centre is the number '48'.
  • 'Colour Laser' logo with abstract coloured lines in the background, running from yellow through green to blue, featuring a stylised laser beam.

Technical specifications

Product type

Label film

Label size

45.7 x 21.2 mm

Label material

Polyester film

Factory colour

Yellow

Adhesion

Extra strong

Content

1200 pc(s)

Format

Rectangular

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180694 Herma 8030 Label film 45.7 x 21.2 mm Polyester film Yellow 1200 pc(s) Extra strong Laser printer, Laser, colour, Copier,

Description

Yellow film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-labeling, warning and warning signs, markings in storage and production. Particularly striking due to the signal color yellow. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)