• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8694 Labels (A3) 297 x 420 mm Film, glossy Transparent 50 pc(s) Permanent adhesive Label film

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 104.99 / piece)
€ 135.00
-22 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Herma Label Premium 8694 297x420mm transparent 50 pcs/pack

  • After sticking it almost invisible, the inscription acts as directly printed, oil and dirt repellent, washable
  • Crystal-clear and high-gloss, perfect for visually demanding applications, ideal on glass, porcelain, plastic, metal & glossy surfaces
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 297 x 420 mm (W x H)
  • A3 sheet
  • weatherproof
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Transparent
  • glossy
  • 50 labels/pack
  • Laser Safety Warning: A stylised laser beam strikes a surface. The word 'LASER' is displayed underneath.
  • 'COPY' symbol with overlapping rectangular sheets, symbolising the copy function.
  • 'Three symbols for printer attributes: Laser with lightning bolt, Copy with two paper stacks, and Ink with ink droplets. Text: monochrome + colour.'
  • A notebook, a pair of scissors, a CD case and a box are lying on a table. They all have the same black logo with the letters 'E+F'.
  • A square logo with a stylised laser beam in black and white, displaying the words 'Colour Laser' on a coloured background.
  • 'Colour Copy' Logo, with graphic elements in blue, yellow and green.

Technical specifications

Product type

Label film

Label size

297 x 420 mm

Label material

Film, glossy

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

50 pc(s)

Format

Rectangular

Label width

297 mm

Label height

420 mm

Format

A3

Contents

50 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180808 Herma 8694 Labels (A3) 297 x 420 mm Film, glossy Transparent 50 pc(s) Permanent adhesive Label film

Description

Transparent transparent transparent film labels on A3 sheets, self-adhesive. High gloss, perfect for visually demanding applications. ideal on glass and glossy surfaces, plastic, metal and colored background. As a high-quality product label, for representative documents and gift boxes, for marking office equipment, as a window sticker and door sign, or for addressing. No label effect: Labeling acts as directly printed. Weather-proof, resistant to aging, oil and dirt repellent, washable. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)