• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 9538 Label film 99.1 x 42.3 mm Film, matt White 480 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colou

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 480 pc(s))
Total (€ 53.99 / piece)
€ 70.99
-24 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herma Outdoor label 9538 99.1x42.3mm white 480 pcs/pack

  • Absolutely reliable adhesive under extreme conditions, temperature resistant from -40 to +150°C.
  • Ideal when labels are subjected to robust special requirements, resistant to aging and seawater
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions: 99.1 x 42.3 mm (W x H)
  • A4 sheet
  • Film thickness: 178 µm
  • weatherproof
  • Temperature range -40 to +150 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyethylene foil
  • Colour: white
  • Mat
  • 480 labels/pack
  • Symbol image of a laser warning with a stylised laser beam and the word 'LASER' underneath.
  • 'Symbol representation: Three overlapping sheets with the word "COPY" underneath.'
  • Computer screen symbol with text 'Free Software & Templates', logo 'HERMA' and website 'www.herma.de/software'.
  • The image shows two columns, each containing five empty rectangular fields. The number '12' is prominently displayed in the centre between the columns.
  • 'Colour Laser' logo with a stylised, colourful light beam on a black background.
  • Logo of the 'Colour Copy' brand, showing a graphic representation of colour squares in black, white, blue, and yellow.

Technical specifications

Product type

Label film

Label size

99.1 x 42.3 mm

Label material

Film, matt

Factory colour

White

Adhesion

Extra strong

Content

480 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

42.3 mm

Format

A4

Contents

40 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180616 Herma 9538 Label film 99.1 x 42.3 mm Film, matt White 480 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colou

Description

Weather-proof labels made of white, matt polyethylene film, self-adhesive. ideal for outdoor applications and heavy-duty labeling: Own labels, shop window stickers, warning and warning signs, markings in storage and production. Extremely strong adhesion, even on critical surfaces. Weather-proof, stretchable, resistant to aging, oil and dirt repellent, washable, temperature resistant from -40 to +150 °C, seawater-resistant. For laser printers, copiers, color laser printers and color copiers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)