• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 9539 Labels (A4) 99.1 x 139 mm Film, matt White 160 pc(s) Extra strong Label film

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 160 pc(s))
Total (€ 55.99 / piece)
€ 57.99
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Herma Outdoor label 9539 99.1x139mm white 160 pcs/pack

  • Absolutely reliable adhesive under extreme conditions, temperature resistant from -40 to +150°C.
  • Ideal when labels are subjected to robust special requirements, resistant to aging and seawater
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 99.1 x 139 mm (W x H)
  • A4 sheet
  • Film thickness: 178 µm
  • weatherproof
  • Temperature range -40 to +150 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyethylene foil
  • Colour: white
  • Mat
  • 160 labels/pack
  • A black and white sign featuring an image of a laser beam running diagonally from top left to bottom right. Underneath it reads 'LASER'.
  • The image displays a symbol consisting of three overlapping rectangles with the text 'COPY' underneath, representing the action of copying.
  • On a screen it reads 'FREE Software & Templates HERMA www.herma.de/software'.
  • The image shows a stylised logo with a diagonal beam and the words 'Colour Laser' underneath.
  • A playing card with the number '4' in the centre, surrounded by four empty white squares.

Technical specifications

Product type

Label film

Label size

99.1 x 139 mm

Label material

Film, matt

Factory colour

White

Adhesion

Extra strong

Content

160 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

139 mm

Format

A4

Contents

40 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180617 Herma 9539 Labels (A4) 99.1 x 139 mm Film, matt White 160 pc(s) Extra strong Label film

Description

Weather-proof labels made of white, matt polyethylene film, self-adhesive. ideal for outdoor applications and heavy-duty labeling: Own labels, shop window stickers, warning and warning signs, markings in storage and production. Extremely strong adhesion, even on critical surfaces. Weather-proof, stretchable, resistant to aging, oil and dirt repellent, washable, temperature resistant from -40 to +150 °C, seawater-resistant. For laser printers, copiers, color laser printers and color copiers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)