On the plug – unscrewed – go! Easy installation without crimping tool!
The new HICON--BNC0.8/3.7-SM connector uses a new revolutionary plug system, which simplifies the installation of BNC and RG cables extremely. You no longer need a bulky crimp tool, but only install the plug connector by hand or with the help of two screw wrenches (size 12mm and 13mm) on a video cable 0.8/3.7 (e.g. SOMMER CABLE VECTOR 600-0162)! The HICON BNC connector BNC0.8/3.7-SM transmits the 3G and 6G video standard.
1. Pull the end cap over the cable sheath 2. Use a stripper (such as WAA Stripping Tool) or a sharp knife to isolate the cable 3. Remove the excess strands of the braided shield 4. Push the cable into the connector as far as the insulation stops, so that the crimp base slides under the shield or sheath at the same time 5. Close the end cap by turning it clockwise until it clicks into place 6. Depending on the shield cover, the end cap can be locked by hand or with an additional 12mm and a 13mm screw wrench.
This text is machine translated.
Description
On the plug – unscrewed – go! Easy installation without crimping tool!
The new HICON--BNC0.8/3.7-SM connector uses a new revolutionary plug system, which simplifies the installation of BNC and RG cables extremely. You no longer need a bulky crimp tool, but only install the plug connector by hand or with the help of two screw wrenches (size 12mm and 13mm) on a video cable 0.8/3.7 (e.g. SOMMER CABLE VECTOR 600-0162)! The HICON BNC connector BNC0.8/3.7-SM transmits the 3G and 6G video standard.
1. Pull the end cap over the cable sheath 2. Use a stripper (such as WAA Stripping Tool) or a sharp knife to isolate the cable 3. Remove the excess strands of the braided shield 4. Push the cable into the connector as far as the insulation stops, so that the crimp base slides under the shield or sheath at the same time 5. Close the end cap by turning it clockwise until it clicks into place 6. Depending on the shield cover, the end cap can be locked by hand or with an additional 12mm and a 13mm screw wrench.