• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics MRX-168A Car subwoofer active 200 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mercury 6x8" active subwoofer MRX 168A

  • Active subwoofer under seat
  • Extremely compact
  • 100 W (RMS) amplifier
  • Subsonic filter.
  • Bass boost
  • Phase switch
  • High-level input
  • Auto turn on
  • Bass level remote control

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

200 W

RMS capacity

100 W

Frequency range

30 - 150 Hz

Factory colour

Black

Weight

4.15 kg

Dim

(W x H x D) 260 x 74 x 195 mm

Width

260 mm

Height

74 mm

Depth

195 mm

Description

THE MERCURY MRX168A under-seat active subwoofer, measuring 26 x 19.5 cm, can accommodate conventional subwoofer systems of this type by a few centimeters. What the small active system produces on powerful bass is guaranteed to astonish every listener. In such small housings, there is a very high pressure in operation; commercial membranes would therefore be destroyed. For this reason, the MRX168A uses a special aluminum membrane in oval format, which can withstand even the highest pressures. The Class AB amplifier used is not small at all. With a good 100 Watt RMS, it has the built-in Alucone woofer with a 36 mm voice coil and powerful drive perfectly in the grip. The active system can also be quickly and easily removed as required by the short-circuit-proof 10-pin plug.

This text is machine translated.

Features

  • Built-in amplifier
  • Cable remote control for subwoofer level
  • Protective grillee.

Scope of delivery

  • Bass level remote control with 5m cable
  • User manual.

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.