• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics ZX-82A Car subwoofer active 400 W

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zeus 20cm 8" active subwoofer ZX 82A

  • Dual 20cm subwoofer
  • Passive diaphragm
  • 200 watt RMS digital amplifier
  • High level input with auto turn on
  • Extremely compact design
  • Bass level remote control

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

400 W

RMS capacity

200 W

Frequency range

15 - 150 Hz

Factory colour

Black

Weight

7.55 kg

Dim

(W x H x D) 245 x 245 x 245 mm

Width

245 mm

Height

245 mm

Depth

245 mm

Description

The cubic ZEUS ZX82A active system with 20 cm (8") subwoofer and opposite passive radiator for more bass pressure is perfect for small boot spaces or the niche behind the seats. The system is equipped with high-level inputs and automatic switch-on function and provides the missing bass power with its powerful digital amplifier module in existing sound systems or in factory systems. A compact cable remote control is included as standard for controlling the bass level from the driver's seat.

This text is machine translated.

Features

  • Built-in amplifier
  • Cable remote control for subwoofer level
  • Protective grid
  • Passive diaphragm.

Scope of delivery

  • Bass level remote control with 5m cable
  • User manual.

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.