• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics TDA-200R Car subwoofer active 600 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Titan Dual 20 cm Active Subwoofer TDA 200A

  • Active Dual 20 cm Subwoofer
  • Extremely subwoofer level
  • 300 W RMS digital amplifier
  • Subsonic filter.
  • Bass boost
  • Phase switch
  • High-level input
  • Auto turn on
  • Bass level remote control

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

600 W

RMS capacity

300 W

Frequency range

15 - 150 Hz

Factory colour

Black

Weight

16.1 kg

Dim

(W x H x D) 650 x 290 x 310 mm

Width

650 mm

Height

290 mm

Depth

310 mm

Description

The Titan TD series dual bass reflex models are also available as powerful active subwoofer systems. The sturdy housing with interior struts deliver deep and powerful bass with the integrated and very well-equipped Class D amplifier. Like the passive versions, the boxes are appealing with their chrome protective brackets, the folded front in carbon look and the high-quality logo stick.



This text is machine translated.

Features

  • Sturdy MDF wood construction
  • High efficiency Class-D amplifier with 300 watt RMS
  • Protective guard
  • Front panel in carbon-look
  • Bass reflex

Scope of delivery

  • Bass level remote control with 5m cable
  • Removable power plug
  • User manual.

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.