• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics ZRX-220A Car subwoofer active 600 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zeus Dual 20cm 8" active subwoofer ZRX 220A

  • Dual 20 cm subwoofer
  • 300 watt RMS amplifier
  • High level input with auto turn on
  • Stable, fully aluminum housing
  • Downfire
  • Bass level remote control

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

600 W

RMS capacity

300 W

Frequency range

25 - 150 Hz

Factory colour

Black

Weight

11.2 kg

Dim

(W x H x D) 580 x 103 x 280 mm

Width

580 mm

Height

103 mm

Depth

280 mm

Description

With THE ZEUS ZRX220A HiFonics offers an active subwoofer system, which leaves nothing to be desired in terms of bass performance. The housing is made entirely of aluminum and weighs a total of 11 kg. The active system is equipped with two very powerful, flat woofers, each with 36 mm voice coils and aluminum diaphragms. The two 20 cm woofers are optimally protected by a stable grid. The built-in Class A/B power amplifier also has twice the power of conventional single systems. A proud 300 watt RMS power both subwoofers effortlessly. The ZRX220A can be used perfectly as a double boot floor or under a bench seat. Therefore, the stable housing can also be turned upside down as a so-called "downfirebox" and thus used as part of the loading area.

This text is machine translated.

Features

  • Built-in amplifier
  • Cable remote control for subwoofer level
  • Protective grid
  • Bsssreflex
  • Can also be used as a Downfire.

Scope of delivery

  • Bass level remote control with 5m cable
  • User manual.
  • Removable power plug.

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.