• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High current cable connector - IP65 C016 20P004 800 2 Black Amphenol Content: 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

C016 20P004 800 2

IP65

Factory colour

Black

Connector cross section

2.5 -4 mm²

Connection method

Screw

Rated surge voltage

6000 V

Rated voltage

600 V

Test current

41 A (bei 40 °C)

Resistance

≤ 5 mΩ

Max. diameter

Kabel 11 - 20 mm

Manufacturer part #

C016 20P004 800 2

Content

1 pc(s)

Contact material

Silver plated

Compatible with (details)

2.5 - 4 mm²

Material (details)

PA casing

Type

Connector plug

Pins

4 + PE

Current load capacity

41 A at 40 V

Connection

-

Temperature range

-25 - +100 °C

Documents & Downloads

Datasheet

Datasheet 740948 High current cable connector - IP65 C016 20P004 800 2 Black Amphenol Content: 1 pc(s)

Description

The high current offers higher current carrying capacity and vibration-resistant connection with stable Bajonet locking The screw connection system allows processing without special tools in solar / photovoltaic installations, general high-current as well as equipment and machinery.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)