• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 25.00 cm;Blue;MSB-501 10 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSB-501 Hi-flex Test Leads 1000 V 10 A

  • Stackable
  • Highly flexible
  • Heat-resistant silicone insulation
  • Cable insulation with wear indicator

Our service for you

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

25.00 cm

Factory colour

Blue

Plug features

Flexible

Nestable

Insulated

Material

Silicone

Cable cross section

0.85 mm²

Nominal voltage

1000 V

Diameter/connectortype

7.8 mm

Temperature range

0 ~ 40 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT III 1000 V

CAT IV 600 V

Width

4 mm

Height

25.00 cm

Type

MSB-501

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1612677 Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 25.00 cm;Blue;MSB-501 10 A

User & Safety Instructions

User & Safety Instructions 1612677 Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 25.00 cm;Blue;MSB-501 10 A

Warranty Terms

Warranty Terms 1612677 Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 25.00 cm;Blue;MSB-501 10 A

Description

Voltcraft MSB-501 safety test leads have been specially developed for electrical connections, and for use in test labs, industry and trade. The leads come with a 10A current rating, and a nominal voltage rating of 1000 V/AC and 1000 V/DC. Matching nominal CAT IV voltage ratings are 600 V/AC and 1000 V/DC, respectively.

Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer cables, Voltcraft MSB-501 leads don't tend to suffer from a bad case of cable spaghetti.

Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.

Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.

Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the outer jacket reveals a white layer. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.

Reliable contact
The nickel-plated hardened contacts of the 4 mm safety banana jacks ensure a large number of mating cycles.

Features

  • Double insulated test lead

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)