• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI NR1890DCAW9Z NR1890DCAW9Z Cordless nail gun w/o battery, w/o charger, incl. case, incl. safety goggles

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Height: 359 mm
  • Storage angle 30 - 34°
  • Depth adjustment: Tool free
Product type

Cordless nail gun

Features

w/o battery

w/o charger

incl. case

incl. safety goggles

Staple capacity

57

Max. nail length

90 mm

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V DC

Dim

(L x W) 315 mm x 133 mm

Length

315 mm

Width

133 mm

Weight

4.4 kg

Battery voltage

18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452124 HiKOKI NR1890DCAW9Z NR1890DCAW9Z Cordless nail gun w/o battery, w/o charger, incl. case, incl. safety goggles

User & Safety Instructions

User & Safety Instructions 3452124 HiKOKI NR1890DCAW9Z NR1890DCAW9Z Cordless nail gun w/o battery, w/o charger, incl. case, incl. safety goggles

Description

Features

  • HiKOKI air spring drive system for gasless, emission-free operation with stable power and pleasant pneumatic-like behavior, without the inconvenience and risks of hoses or compressors
  • Maintenance-free and sustainable operation without expensive gas cartridges at the time and cost savings
  • Compact design and a weight of only 3.7 kg for easy handling and optimum control
  • Powerful for effortless insertion of 90 mm ring nails in hard materials
  • High speed allows driving up to 2.7 nails per second for fast work progress
  • Robust and light aluminum alloy magazine for quick charging, easy cleaning and durable performance
  • Improved, more aggressive release lug prevents slipping and enables better shading
  • Easily accessible control panel for easy handling
  • High performance LED light offers excellent visibility for precise work in poor lighting conditions
  • Electrical lock against dry shot prevents triggering when the magazine is empty for protecting the work piece and makes the LED light flash
  • This text is machine translated.

Scope of delivery

  • T-profile spanner
  • Safety glasses
  • Nose cap
  • Stackable system case 4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)