• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI SDS-Max-Hammer drill 1500 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HiKOKI SDS-Max-Hammer drill 1500 W

  • 1500 W
  • Impact (max.) 18.8 J
  • Max. drill bit Ø 52 mm

Technical specifications

  • Network frequency: 50~60 Hz
  • Hammer stroke rate at full load 110-280 rpm
  • Concrete drilling diameter: 52
  • Cable length 4 m
  • Application: Drilling under full load in concrete
  • Vibration: 12.1 m/sec²
  • Vibration uncertainty K: 1.7 m/sec²
  • Application: Chiselling under full load
  • Vibration: 9.3 m/sec²
  • Vibration uncertainty K: 1.9 m/sec²
  • Emission, sound pressure level 105 dB
  • Emission, sound power 113 dB
  • Emission uncertainty kPa: 3 dB
  • UVP (User Vibration Protection): Yes
  • Slip clutch: Yes
  • Switch lock: Yes
  • Aluminium casing: Yes
  • Anti-vibration handle: Yes
  • Brushless: Yes
Product type

Hammer drill

1500 W

Operating voltage

230 V

Rotational speed range

0 - 1100/m

Blow count (max.)

280 /min

Impact (max.)

18.8 J

Max. drill diameter

52 mm

Tool holder

SDS-Max

Functions

Stepless speed control

Weight

2.8 kg

Length

585 mm

Width

116 mm

Height

263 mm

Dim

(L x W x H) 585 x 116 x 263 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808678 HiKOKI SDS-Max-Hammer drill 1500 W

Security datasheet

Security datasheet 3808678 HiKOKI SDS-Max-Hammer drill 1500 W

Description

The HiKOKI hammer drill SDS-Max DH52MEY is a hammer drill and chisel with 1,500 W and 18.8 J impact energy for concrete drilling up to 52 mm. The hammer drill and chisel functions as well as 12 chisel positions in 30° steps enable flexible applications and precise alignment. Constant speed control provides additional power, while the variable speed control supports efficient working in different applications. The brushless motor stands for high power and the combination of user vibration protection, ergonomic soft-touch handle and the aluminum motor casing offers comfort, control and protection while using.

This text is machine translated.

Scope of delivery

  • Extra handle
  • Hammer grease A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.