• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI H41MB2WSZ SDS-Max-Hammer drill 950 W incl. case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HiKOKI H41MB2WSZ SDS-Max-Hammer drill 950 W incl. case

  • 950 W
  • Impact (max.) 7.1 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill

950 W

Operating voltage

230 V

Blow count (max.)

3000 /min

Impact (max.)

7.1 J

Tool holder

SDS-Max

Features

incl. case

Functions

Stepless speed control

Weight

5.2 kg

Length

427 mm

Width

103 mm

Height

214 mm

Dim

(L x W x H) 427 x 103 x 214 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452128 HiKOKI H41MB2WSZ SDS-Max-Hammer drill 950 W incl. case

User & Safety Instructions

User & Safety Instructions 3452128 HiKOKI H41MB2WSZ SDS-Max-Hammer drill 950 W incl. case

Description

Features

  • Highest demolition performance in its class for the fastest work progress
  • Soft-start impact control reduces the reactive force generated when the motor is started, thus reducing the load on the operator's hands
  • The variable speed control allows the operator to adapt the hammer frequency to the application
  • SDS Max chisel can be replaced with two in only one step instead of as usual
  • Low vibration handle (LVH) for optimum working comfort and grip
  • The chisels can be used at 12 different angles at 30° for different applications
  • Ergonomic soft-touch handle for optimum control and for longer convenient working
  • Brushless motor for high performance, less wear and longer life
  • This text is machine translated.

Scope of delivery

  • Additional handle
  • Compressed air pointed chisel (SDS Max shaft)
  • Injection molding case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)