• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI SDS-Plus-Hammer drill 830 W

1/7
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HiKOKI SDS-Plus-Hammer drill 830 W

  • 830 W
  • Impact (max.) 2.9 J
  • Max. drill bit Ø 32 mm

Technical specifications

  • Network frequency: 50~60 Hz
  • Hammer stroke rate at full load 0 - 4300 rpm
  • Concrete drilling diameter 3.4 - 26 mm
  • Drilling diameter of steel: 13 mm
  • Drilling diameter of wood 32 mm
  • Cable length: 3.5 m
  • Application: Drilling under full load in concrete
  • Vibration: 14.7 m/sec²
  • Vibration uncertainty K: 1.5 m/sec²
  • Application: Chiselling under full load
  • Vibration: 14 m/sec²
  • Vibration uncertainty K: 1.5 m/sec²
  • Emission, sound pressure level 94 dB
  • Emission, sound power 102 dB
  • Emission uncertainty kPa: 3 dB
  • Right/Left rotation: Yes
  • Slip clutch: Yes
  • Switch lock: Yes
Product type

Hammer drill

830 W

Operating voltage

230 V

Rotational speed range

0 - 1100/m

Blow count (max.)

4300 /min

Impact (max.)

2.9 J

Max. drill diameter

32 mm

Tool holder

SDS-Plus

Functions

Stepless speed control

Weight

2.8 kg

Length

349 mm

Width

83 mm

Height

199 mm

Dim

(L x W x H) 349 x 83 x 199 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808675 HiKOKI SDS-Plus-Hammer drill 830 W

Description

The HiKOKI hammer drill SDS Plus DH26PC2 is a 830 W hammer drill and chisel for concrete drill holes up to 26 mm. With 2.9 J impact energy and high drilling speed it supports efficient work progress in drilling, hammer drilling and chisel work. Three modes of operation make possible the suitable application depending upon the application, while the variable speed control permits a precise adjustment of drill and hammer speed. The ergonomic soft-touch handle improves control and usage comfort, the one-push-bit mounting system makes it easy to quickly change SDS-plus drill bits and chisels.

This text is machine translated.

Scope of delivery

  • Extra handle
  • Depth gauge

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.