• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI UB18DD Cordless industrial light UB18DDW4Z

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UB18DDW4Z 10000 lm battery-operated construction site spotlight

  • Long operating time of up to 16 hours (8.0 Ah battery) – unlimited running time with supplied AC power cable; IP65 for high protection against water and dust; high-quality, long-life LEDs (up to 25,000 hours) with high color fastness (CRI > 80); Hybrid function (with battery and wired) for high flexibility and unlimited run time; robust design and IK08-certified impact-resistant glass for demanding applications; easy to mount on tripods thanks to M16 thread; USB port for charging mobile devices.

Technical specifications

Dim

(L x W x H) 314 x 148 x 323 mm

Product type

Cordless industrial light

Bulb type

LED (monochrome)

Operating voltage

18 V

230 V

n.rel.

Features

USB port

w/o battery

Rated luminous flux

10000 lm

No

Width

148 mm

Height

323 mm

Length

314 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524278 HiKOKI UB18DD Cordless industrial light UB18DDW4Z

Description


· Long battery life of up to 16 hours (8.0 Ah battery) – unlimited run time with supplied AC power cable
· IP65 for high protection against water and dust
· High-quality, long-lasting LEDs (up to 25,000 hours) with high color fastness (CRI > 80)
· Hybrid function (with battery and cable connected) for high flexibility and unlimited runtime
· Robust design and IK08-certified impact-resistant glass for demanding applications
· Thanks to the M16-thread, easy to mount on the stands
· USB connection for charging mobile devices
· With AC power cable

This text is machine translated.

Scope of delivery

  • Power cable;
  • Stand adapter
  • Without battery and charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.