• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI UB18DG Cordless industrial light UB18DGW4Z

1/28
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UB18DGW4Z 4000 lm. Battery construction site spotlight

  • Individually adjustable height from 123 to 215 cm for a perfect illumination of large work areas; three independently swiveling LED lights for a completely individual light positioning; long running time of up to 17 hours (8.0 Ah rechargeable battery) for less battery change; IP55 for protection against water and dust; Hybrid function (with battery and cable connected) for high flexibility and unlimited runtime.

Technical specifications

Dim

(L x W x H) 720 x 627 x 2150 mm

Product type

Cordless industrial light

Bulb type

LED (monochrome)

Operating voltage

18 V

230 V

n.rel.

Features

w/o battery

Rated luminous flux

4000 lm

No

Weight

8.10 kg

Width

627 mm

Height

2150 mm

Length

720 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524279 HiKOKI UB18DG Cordless industrial light UB18DGW4Z

Description


· Individually adjustable height from 123 to 215 cm for a perfect illumination of large work areas
· Three LED lamps can be swiveled independently from one another for a completely individual light positioning
· Long operating time of up to 17 hours (8.0 Ah battery) for less battery change
· IP55 for protection against water and dust
· Hybrid function (with battery and cable connected) for high flexibility and unlimited runtime

This text is machine translated.

Scope of delivery

  • Mains adapter
  • Without battery and charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.