• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI UB18DGL Cordless industrial light White UB18DGLL0Z

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 198 x 256 x 252 mm

Product type

Cordless industrial light

Bulb type

LED (monochrome)

Operating voltage

18 V

n.rel.

Features

w/o battery

Rated luminous flux

750 lm

No

Weight

0.70 kg

Colour

White

Width

256 mm

Height

252 mm

Length

198 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524191 HiKOKI UB18DGL Cordless industrial light White UB18DGLL0Z

Description


· Long running time of up to 11.5 hours per battery charge (5.0 Ah battery).
· For optimum illumination the head can be inclined upwards/downwards by 240°.
· High-quality white LEDs for optimal lighting and color fastness.
· Light and robust design with hooks for easy transport and storage.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.