• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI UB18DJL Handheld searchlight UB18DJLL0Z

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 205 x 78 x 108 mm

Product type

Handheld searchlight

Bulb type

LED (monochrome)

Operating voltage

18 V

n.rel.

Features

w/o battery

Rated luminous flux

230 lm

No

Weight

0.68 kg

Width

78 mm

Height

108 mm

Length

205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524193 HiKOKI UB18DJL Handheld searchlight UB18DJLL0Z

Description


· Long life of up to 51 hours (5.0 Ah battery).
· Three adjustable light levels for each situation.
· High, Medium and Eco; additional torch function for various applications.
· For optimum illumination the head can be inclined upwards/downwards by 180° and rotated by 270°.

This text is machine translated.

Scope of delivery

  • Belt hooks
  • Without battery and charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.