

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade safety plug
Plug, right angle
4 mm
24 A
0.5 mm²
24 A
1.5 mm²
Screws
Red
Insulated
934098101
LAS S W
(Ø) 4 mm
Stackable
Yes
1 pc(s)
PA
Nickel plated
1000 V DC/AC
4 mm
Yes
-15 to +70 °C
Contact: Nickel-plated
1000 V/AC/DC
24 A
0.5 - 1.5 mm²
Screws
4.2 mm
Datasheet 736214 Hirschmann Test & Measurement LAS S W Straight blade safety plug Plug, right angle Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions 736214 Hirschmann Test & Measurement LAS S W Straight blade safety plug Plug, right angle Pin diameter: 4 mm Red 1 pc(s) Piece