• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MA 1 Mini alligator clamp Green Max. clamping range: 4 mm Length: 41.5 mm 1 pc(s)

Product type
Mini alligator clamp
Max. clamping range
4 mm
Length
41.5 mm
Nominal current - rounded value
8 A
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

356 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.99
-18 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature crocodile clip MA 1 crimp

  • 8 A
  • Green

Our service for you

Technical specifications

Product type

Mini alligator clamp

Max. clamping range

4 mm

Length

41.5 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Connection

Crimp

Factory colour

Green

Insulation type

Insulated

Jack diameter

4 mm

Manufacturer part #

930318104

Content

1 pc(s)

Insulation material

PA

Nominal voltage

60 V DC

Surface

Nickel plated

RoHS-compliant

Yes

Type

MA 1

Cross section (flexible) (max.)

0.5 mm²

Cross section (flexible) (min.)

0.25 mm²

Cable cross section

0.25 - 0.5 mm²

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 736320 Hirschmann Test & Measurement MA 1 Mini alligator clamp Green Max. clamping range: 4 mm Length: 41.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736320 Hirschmann Test & Measurement MA 1 Mini alligator clamp Green Max. clamping range: 4 mm Length: 41.5 mm 1 pc(s)

Description

The flat part of the clamping jaws ensures a secure grip on the finest wires up to maximum 4 mm diameter Insulation made of PA.

More interesting products

(*All information is plus legal VAT)