There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
Banana jack 4 mm
Banana jack 4 mm
1.00 m
Blue
Scoop-proof
Nestable
PVC
2.5 mm²
1000 V
4 mm safety system
-15 °C to +70 °C °C
32 A
32 A
4 mm
Ni
CAT II 1000 V
CAT III 600 V
10.5 mm
18.5 mm
MLS WS 100/2,5 bl
32 A
CAT II
Datasheet 679116 Hirschmann Test & Measurement MLS WS 100/2,5 bl Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Blue 1 pc(s)
User & Safety Instructions 679116 Hirschmann Test & Measurement MLS WS 100/2,5 bl Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Blue 1 pc(s)
€ 44.98*
The necessary accessories are required to use the article as described.