There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade plug
Plug, straight
2 mm
6 A
6 A
0.50 mm²
Soldering
Black
Partially insulated
938420100
MSTF 2 sw
(Ø) 2 mm
No
1 pc(s)
PVC
Brass nickel plated
30 V AC
60 V DC
2 mm
Yes
-15 °C - + 70 °C
Datasheet 1881241 Hirschmann Test & Measurement MSTF 2 sw Straight blade plug Plug, straight Pin diameter: 2 mm Black 1 pc(s) Piece
User & Safety Instructions 1881241 Hirschmann Test & Measurement MSTF 2 sw Straight blade plug Plug, straight Pin diameter: 2 mm Black 1 pc(s) Piece