• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Motor Quicrun 3650SD G2 25.5 T Model car brushless motor kV (RPM per volt): 1520 Turns: 25.5

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of motor poles: 2
  • Scale: 1:10
  • Motor control: Sensor
Product type

Model car brushless motor

kV (RPM per volt)

1520

Operating voltage

11.1 V/DC

Shaft Ø

3.17 mm

Dim

(Ø x L) 36 mm x 53 mm

Weight

186 g

Manufacturer part #

HW30404308

Model

Hobbywing Motor Quicrun 3650SD G2 25.5 T

Length

53 mm

(Ø)

36 mm

Turns

25.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2277292 Hobbywing Motor Quicrun 3650SD G2 25.5 T Model car brushless motor kV (RPM per volt): 1520 Turns: 25.5

Description

Hobbywing Motor Quicrun 3650SD G2 25.5 T
Brushless-Sensored-Motor for 01:10 Rock Crawler and Rock Racer
high-quality processing
high reliability and durability
Hall-Sensor-End bell
simple connection with a regulator thanks to Plug-and-Play
with Quicrun 10BL60 controller compatible
Use the brushless-sensor motor, in order to give your vehicles the optimum drive. The engine is not only particularly powerful, but also exceptionally efficient. So you benefit from a better performance and get more driving fun from every battery charge. The motor is compatible with the Hobbywing Quicrun 10BL60 controller.
Hall-Sensor-End bell with cooling system
The Hall-Sensor-End bell in combination with the precise rotor provides for a uniform, linear power. It is also easy to remove for maintenance or replacement of wearing parts. The O-ring seal between the end bell and the stator helps to transfer the inner heat to the motor housing, thus maximizing the cooling.
Plug-and-Play
3.5 mm low-impedance ball connectors are pre-tensioned at the motor wires and guarantee a simple and firm operation between controller and motor.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
Sensored
sensor-controlled brushless motors have an additional sensor cable, through which they are fine to regulate and a jerk-free starting is possible. In addition, higher speeds can be achieved compared to sensorless motors.

This text is machine translated.