• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Motor Seaking 2040SL 4800 KV Model car brushless motor kV (RPM per volt): 4800

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of motor poles: 2
  • Motor control: Sensorless
Product type

Model car brushless motor

kV (RPM per volt)

4800

Shaft Ø

2.3 mm

Dim

(Ø x L) 20 mm x 40 mm

No. of LiPo cells

2S bis 3S

Weight

60 g

Manufacturer part #

HW90070000

Model

Hobbywing Motor Seaking 2040SL 4800 KV

Length

40 mm

(Ø)

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2278225 Hobbywing Motor Seaking 2040SL 4800 KV Model car brushless motor kV (RPM per volt): 4800

Description

Hobbywing Motor Seaking 2040SL 4800 KV
4800 kV brushless motor
ideal for boat models
Operation with 2S to 3S LiPo
water-cooled
The Hobbywing Seaking 2040SL is a brushless motor with 4800 rotations per volt specially designed for use in boat models. It requires a supply voltage of 7.4 to 11.1 volts. Water cooling ensures efficient removal of waste heat.
Brushless motor
A brushless motor is an electric motor without brushes, which is characterized by a higher degree of efficiency, lower wear and lower weight compared to the brushed motor.
Senorless
for sensorless brushless motors, the position of the rotor is determined by the counter-voltage triggered in the coils of the stator during induction, which is evaluated by the electronic control circuit. Since a minimum speed is required to evaluate the counter voltage, sensorless brushless motors will run blind until then.

This text is machine translated.