User & Safety Instructions 3400164 Hobbywing Quicrun Fusion Mini16 Model car brushless motor kV (RPM per volt): 3000
Description
The QuickRun Fusion Mini16 is the latest development from the QuickRun Fusion series. Now the practical 2in1 Foc Combo is also available for 1/16 as well as 1/18 crawler and impresses, as well as its big predecessor with some innovative features.
Thanks to the motor built-in regulator, the QuickRun Fusion Mini16 is extremely space-saving and light-weight with 24 x 42mm and 72g (including cable and plug). Moreover, the Combo also possesses the FoC (Field Oriented Control) mode, especially for RockCrawler, and enables a strong torque at low speeds. The Combo offers a very high efficiency, generates less heat and works almost silently. At the same time the Mini16 is protected with IP66, WAS means excellent water- and dust-tightness, also called Ideal for all outdoor freaks! And with its extremely powerful BEC, the system supplies a continuous current of 4A and a maximum current of 10A. The output voltage can be switched between 6V and 7.4V.
This text is machine translated.
Features
2-in-1 motor and controller in one
Compact Ideal design to gain space and reduce weight
Clearly noticeable improvement in performance
FOC drive, Ideal for Crawler
Powerful torque even at slow speed
Suitable for all weather and distance positions
Strong integrated BEC with function for switching the voltage
Various safety mechanisms
Programmable with the LED and LCD G2/Pro Box
Description
The QuickRun Fusion Mini16 is the latest development from the QuickRun Fusion series. Now the practical 2in1 Foc Combo is also available for 1/16 as well as 1/18 crawler and impresses, as well as its big predecessor with some innovative features.
Thanks to the motor built-in regulator, the QuickRun Fusion Mini16 is extremely space-saving and light-weight with 24 x 42mm and 72g (including cable and plug). Moreover, the Combo also possesses the FoC (Field Oriented Control) mode, especially for RockCrawler, and enables a strong torque at low speeds. The Combo offers a very high efficiency, generates less heat and works almost silently. At the same time the Mini16 is protected with IP66, WAS means excellent water- and dust-tightness, also called Ideal for all outdoor freaks! And with its extremely powerful BEC, the system supplies a continuous current of 4A and a maximum current of 10A. The output voltage can be switched between 6V and 7.4V.
This text is machine translated.
Features
2-in-1 motor and controller in one
Compact Ideal design to gain space and reduce weight
Clearly noticeable improvement in performance
FOC drive, Ideal for Crawler
Powerful torque even at slow speed
Suitable for all weather and distance positions
Strong integrated BEC with function for switching the voltage