• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Motor Quicrun 3650SD G2 6.5 T Model car brushless motor kV (RPM per volt): 5750 Turns: 6.5

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor control: Sensor
Product type

Model car brushless motor

kV (RPM per volt)

5750

Operating voltage

7.4 V/DC

Shaft Ø

3.17 mm

Dim

(Ø x L) 36 mm x 52.8 mm

Weight

194 g

Manufacturer part #

HW30404312

Model

Hobbywing Motor Quicrun 3650SD G2 6.5 T

Length

52.8 mm

(Ø)

36 mm

Turns

6.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2277295 Hobbywing Motor Quicrun 3650SD G2 6.5 T Model car brushless motor kV (RPM per volt): 5750 Turns: 6.5

Description

Hobbywing Motor Quicrun 3650SD G2 6.5 T
Brushless Sensed Motor
Dimensions: 52.8 mm (L) x 36 mm (Ø) Motor type: Brushless idle speed per volt: 5750 kV Brushless motor Brushless motor
is an electric motor
without brushes

, which is characterized by a higher efficiency, lower wear and lower weight compared to brushed motor.
Sensored
sensor-controlled brushless motors have an additional sensor cable, through which they are fine to regulate and a jerk-free starting is possible. In addition, higher speeds can be achieved compared to sensorless motors.

This text is machine translated.