• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Quicrun Fusion 8IGHT Model car brushless motor kV (RPM per volt): 2300

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/short): 80A/240A
  • Number of cells: 2-4S LiPo, 6-12S NiMH
  • BEC 6V/7.4V/8.4V
  • Number of motor poles: 4
  • Motor controller FOX Sensed
  • Wavelength 18.5 mm
  • Programming LCD G2 / Pro
  • Application: 1/8 Rock Crawler
Product type

Model car brushless motor

kV (RPM per volt)

2300

Shaft Ø

5 mm

Dim

(Ø x L) 42 mm x 69 mm

Weight

338 g

Manufacturer part #

30120404

Length

69 mm

(Ø)

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400165 Hobbywing Quicrun Fusion 8IGHT Model car brushless motor kV (RPM per volt): 2300

Description

The popular Hobbywing QuickRun Fusion series stands for optimal design, efficiency and quality. The QuickRun Fusion 8IGHT is the first 2-in-1 Combo, which was developed especially for 1/8 Rock Crawler and is equipped with Hobby Wings Foc. This enables an unbelievably smooth and constant driving feeling despite the high performance.

Through the compact 2in1 Fusion design, various cables and space problems are finally over. With a total weight of 338g you hardly notice that the engine and ESC are combined. The Combo convinces thereby not only through its efficient integrated design, but also through many innovative features. For example, the yellow signal cable allows the "drag brake" force to be adjusted in real time. The controller also has three operating modes and among other things an intelligent torque output which adjusts smartly to the mode of operation.

This text is machine translated.

Features

  • 2 in 1: Motor and controller combined in one
  • "Drag Brake" power can be adjusted in real time
  • Three operating modes and numerous adjustable parameters
  • Waterproof and dustproof
  • Strong built-in BEC with maximum output current of 13A
  • Field-oriented control (FoC)