• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Quicrun Fusion Pro Combo Model car brushless motor kV (RPM per volt): 2300

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (duration/short): 60A/200A
  • 2-3S LiPo, 6-9 cell NiMH
  • BEC:6V/7.4V WITH 6A
  • Number of motor poles: 4
  • Motor controller FOX Sensed
  • Wavelength 16 mm
  • Connection XT60
  • Programming: LED programming box, integrated programming interface
  • Application: 1/10 Crawler
Product type

Model car brushless motor

kV (RPM per volt)

2300

Shaft Ø

3.17 mm

Dim

(Ø x L) 37 mm x 58 mm

Weight

209 g

Manufacturer part #

30120402

Length

58 mm

(Ø)

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400163 Hobbywing Quicrun Fusion Pro Combo Model car brushless motor kV (RPM per volt): 2300

Description

The QuickRun Fusion Pro is the further development and improvement of Hobbywings first 2-in-1 combo, the regular Quicrun Fusion. 1/10 crawler also receives space and weight-saving motor and controller in one. Now even stronger and better.

Often the place in the car is very limited and there is little room to accommodate the different cables and properly. But now there's an end to all that. With a length of only 58 mm and thus just as large as a typical motor and with a weight of only 209 g you do not realize that the motor and controller are combined here. Thanks to the intelligent torque and the speed control a Crawler can adapt to every situation with this Combo without any problems. Naturally the Fusion Pro is equipped with an excellent water and dust proof casing. Means fun no longer knows limits. Even the electronic switch is protected accordingly.

The technology used in this process is called FoC (Field-Oriented-Control) and is responsible for this super feeling of control. The power of this drive has increased by a solid 8% as compared to the previous model and the power consumption could be reduced by even 30%. This consumes less battery capacity and driving time is longer.

This text is machine translated.

Features

  • 2 in 1: Motor and controller combined in one
  • Compact Ideal design to gain space and reduce weight
  • Clearly noticeable improvement in performance
  • FOC drive, Ideal for Crawler
  • 3 operating modes
  • Refined parameter settings and 4 new parameters: Max. Braking power, speed pick-up rate, punch, neutral range
  • Powerful torque even at slow speed
  • Suitable for all weather and distance positions
  • Strong integrated BEC with function for switching the voltage
  • Various safety mechanisms against: Undervoltage, overheating, gas loss etc.
  • Programmable with the LED programming box