• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Quicrun Fusion SE Model car brushless motor kV (RPM per volt): 1800

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • BEC: 6V/7.4V with 4A (Switch-Mode)
  • Number of motor poles: 4
  • Motor controller FOX Sensed
  • Number of cells: 2s-3s LiPo, 6s-9s NiMH
  • Wavelength: 16.5mm
  • IP-67 standard
  • Programming: Compatible with the LED programming box, independent programming interface at the switch
  • Application: 1/10 Rock Crawler
Product type

Model car brushless motor

kV (RPM per volt)

1800

Shaft Ø

3.17 mm

Dim

(Ø x L) 36 mm x 58.1 mm

Weight

201 g

Manufacturer part #

30404317

Length

58.1 mm

(Ø)

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400192 Hobbywing Quicrun Fusion SE Model car brushless motor kV (RPM per volt): 1800

Description

The SE edition of the regular Quicrun Fusion offers several improvements and optimizations that have been made on this very special motor/regulator combo in order to make the pleasure of driving as beautiful as possible. However, the design is not typical for a Fusion Combo, but it is quite appealing.

Of course, the space in the car is often very limited and there is little leeway for properly storing the various cables and other electronics items. But the Quickrun Fusion SE is just as big as a typical 550-series motor and with a weight of only 201g one does not realize that here the motor and controller are combined with one another. Thanks to the intelligent torque and the speed control a crawler can adapt to each situation without any problem. This Combo is supported by an outstanding water and dust-proof casing. Means fun no longer knows limits. Even the electronic switch is protected accordingly. This technology is called the FoC (Field-Oriented-Control) and is responsible for this super feeling of control. By the sinusoidal engine control the controller and the motor remain cooler and one achieves a silky-soft, quiet motor run.

This text is machine translated.

Features

  • 2 in 1: Motor and controller combined in one
  • With only about 58mm length, now even smaller, more compact and lighter than its predecessor
  • Strong torque even at slow speed
  • Waterproof and dustproof
  • Strong integrated BEC with function for switching the voltage
  • Various safety mechanisms against: Undervoltage, overheating, gas loss etc.
  • Programmable with the LED programming box