User & Safety Instructions 3400195 Hobbywing Quicrun Outer 1621SL 3500kV Model car brushless motor kV (RPM per volt): 3500
Description
Together with the new QuickRun WP Mini24 the Outer 1621 SL engine is the perfect combination for small Crawler-models. With the PH 2.0-3-PIN connector the controller and motor can be connected easily and offer a smooth and maximum efficient compatibility.
The rotor has been precisely balanced, WAS vibration and power loss significantly reduced, while at the same time excellent low-speed linearity and a soft control behavior can be ensured.
This text is machine translated.
Features
Perfect combination together with the WP Mini24
Excellent linearity at low speeds
Silicone cable outlet
High quality building materials used
Low cogging effect and minimum torque pulsation
Description
Together with the new QuickRun WP Mini24 the Outer 1621 SL engine is the perfect combination for small Crawler-models. With the PH 2.0-3-PIN connector the controller and motor can be connected easily and offer a smooth and maximum efficient compatibility.
The rotor has been precisely balanced, WAS vibration and power loss significantly reduced, while at the same time excellent low-speed linearity and a soft control behavior can be ensured.