• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun WP10BL60 Model car brushless speed control Load (Amp max.): 360 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushless regulator QuicRun WP10BL60

  • Water- & dust-protected for use in all weather
  • Easy programming

Technical specifications

Product type

Model car brushless speed control

Dim

(L x W x H) 48.5 x 38 x 32 mm

Weight

90 g

BEC data

6V / 3 A

Load (max.)

360 A

Permanent current

60 A

Operating voltage
No. of NiCd/NiMH batteries

4-9

Manufacturer part #

30107100

No. of LiPo cells

2-3

Width

38 mm

Height

32 mm

Length

48.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108335 Hobbywing QuicRun WP10BL60 Model car brushless speed control Load (Amp max.): 360 A

Description

The QuicRun series of HobbyWing contains brushed and brushless drive systems. In the case of the brushless systems, there are also sensorless as well as sensor-based drives, thus this series offers a suitable solution for every need. The series is also very cost-effective and is aimed primarily at beginners and advanced pilots. It also convinces by the outstanding known quality of the Hobbywing products as well as by the uncomplicated commissioning.

This text is machine translated.

Features

  • External programming port for easy programming via the Program Card
  • Proportional brake with adjustable max. braking strength as well as automatic brake
  • 9 different acceleration programs from "soft" to very "aggressive" can be selected depending on the model and distance
  • Various protective functions: Low-voltage protection for rechargeable batteries
  • Thermal overheating protection
  • Gas signal loss protection
  • Simple programming via a "Set" button on the controller

Scope of delivery

  • Drive controller
  • User manual.