• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun WP16BL30 Model car brushless speed control Load (Amp max.): 180 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushless regulator QuicRun WP16BL30

  • Water- & dust-protected for use in all weather
  • Easy programming

Technical specifications

Product type

Model car brushless speed control

Dim

(L x W x H) 36 x 28 x 16 mm

Weight

38 g

BEC data

6V / 1 A

Load (max.)

180 A

Permanent current

30 A

No. of NiCd/NiMH batteries

4-9

Manufacturer part #

30110000

No. of LiPo cells

2-3

Width

28 mm

Height

16 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108310 Hobbywing QuicRun WP16BL30 Model car brushless speed control Load (Amp max.): 180 A

Description

The QuicRun series of HobbyWing contains brushed and brushless drive systems. In the case of the brushless systems, there are also sensorless as well as sensor-based drives, thus this series offers a suitable solution for every need. The series is also very cost-effective and is aimed primarily at beginners and advanced pilots. It also convinces by the outstanding known quality of the Hobbywing products as well as by the uncomplicated commissioning.

This text is machine translated.

Features

  • External programming port for easy programming via the Program Card
  • Proportional brake with adjustable max. braking strength as well as automatic brake
  • 9 different acceleration programs from "soft" to very "aggressive" can be selected depending on the model and distance
  • Various protective functions: Low-voltage protection for rechargeable batteries
  • Thermal overheating protection
  • Gas signal loss protection
  • Simple programming via a "Set" button on the controller

Scope of delivery

  • Drive controller
  • User manual.

More interesting products

(*All information is plus legal VAT)