• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XR10 Stock Spec 80 A Model car brushless speed control Load (Amp max.): 380 A Motor limit (turns): 10.5

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushless regulator Xerun XR10 Stock Spec 80 A.

  • 5 pre-programd profiles including Blinky Mode
  • Numerous settings

Technical specifications

Product type

Model car brushless speed control

Dim

(L x W x H) 31.5 x 25.6 x 16.1 mm

Weight

35.6 g

Load capacity (1s / 30 s / 5 min)

380 / - / 80 A

Load (max.)

380 A

Permanent current

80 A

Motor limit (turns)

10.5

Operating voltage
No. of NiCd/NiMH batteries

6

Manufacturer part #

30112401

No. of LiPo cells

2

Width

25.6 mm

Height

16.1 mm

Length

31.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108309 Hobbywing Xerun XR10 Stock Spec 80 A Model car brushless speed control Load (Amp max.): 380 A Motor limit (turns): 10.5

Description

Especially for 01:10 Touring Car and Buggy STOCK classes. Reliable hardware together with great software are ideal conditions for the hard racing use.
Powerful BEC switchable 6V or 7.4V with 3A/6A continuous/peak load, electronic on/off switch that can be plugged in extra, if one arrives hard at the on/off switch on the controller.
All parameters can be set easily and quickly via the separately available WiFi module or LCD programming box.

This text is machine translated.

Features

  • Super BEC can be switched between 6V and 7.4V with 3A/6A continuous/peak load
  • Additionally pluggable electronic on/off switch
  • External programming connection for programming box or WiFi module
  • Adjustable turbo timing and boost timing
  • Extremely many possibilities of setting options of throttle/brake etc.
  • Monitoring and protection for undervoltage, controller and motor temperature, Fail Safe
  • Data logging of the max. controller and motor temperature, speed, etc.

Scope of delivery

  • Brushless regulator;
  • Programming Cable
  • Adhesive sheet
  • Connection cable for motor and battery
  • Cable Ties
  • Heat Shrink Tubing
  • Adhesive pads
  • User manual.