• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XR10 Stock Spec 60 A Model car brushless speed control Load (Amp max.): 380 A Motor limit (turns): 8.5

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushless regulator Xerun XR10 Stock Spec 60 A.

  • Revised heat sinks
  • Multiple protection functions

Technical specifications

Product type

Model car brushless speed control

Dim

(L x W x H) 30.5 x 33.5 x 28.5 mm

Weight

59.8 g

Load capacity (1s / 30 s / 5 min)

380 / - / 60 A

Load (max.)

380 A

Permanent current

60 A

Motor limit (turns)

8.5

Operating voltage
No. of NiCd/NiMH batteries

4-9

Manufacturer part #

30112000

No. of LiPo cells

2-3

Width

33.5 mm

Height

28.5 mm

Length

30.5 mm

Description

The Xerun series from Hobbywing exclusively includes sensor-based brushless systems for professional racing use. The product range ranges from 1:12 to 1:8 scale and from "Modified" to "Stock". The excellent performance, the high reliability and some other features fulfill the high requirements of top-level drivers in all matters.

The XR10 JUSTOCK controller was developed especially for races where a fixed timing of "0" is prescribed, i.e. no timing. For example, the software for this controller is permanently set to "zero" timing. If the same engine is used by all drivers, all drivers have the same performance in the car.

This text is machine translated.

Features

  • The revised heat sink with even more cooling surface in combination with the patented copper plate cooling system of Hobbywing, which are connected with the MOSFETs dissipate the resulting heat quickly and efficiently
  • With the included fans an optimal cooling system for the Justock controller is obtained
  • Robust hardware and an advanced software system enable maximum power output while protecting the system from overload
  • Thanks to a compact design the XR10 JUSTOCK controller fits in almost all 01:10 & 01:12 chassis without any problem
  • This controller was developed for 1:10 & 1:12 chassis in order to participate in races which allow "0"-timing like for example the EFRA Sportman class
  • In combination with a 32 turn motor it is also ideal for most 01:10 Rock Crawler applications
  • Very precise throttle & brake control, adjustable brake force and car brake, new punch and brake functions
  • Using the setup button on the switch, the controller can be easily programd or reset to the factory settings
  • Multiple protective functions make the use even safer, whether overheating in the controller or motor, undervoltage switch-off or through signal loss
  • Easy to program through the LCD Program Box or the USB Link software
  • If required, the firmware can also be updated by the user via the USB-Link software, the LCD Program Box and a laptop

Scope of delivery

  • Brushless regulator;
  • User manual.