• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun WP8BL150 G2 Model car brushless speed control Load (Amp max.): 950 A

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing QuickRun WP8BL150 G2 brushless regulator 150A 3-6s for 1:8

  • Protects against dust and water splashes according to IP67
  • Programmable powerful switching mode BEC
  • Suitable for various powerful and high-voltage steering servos
  • 9 different acceleration programs from "soft" to "aggressive" can be selected depending on the model and the track.
  • Proportional brake with adjustable max. Braking power as well as automatic braking
  • Various protection functions, prior to e.g.: Under-voltage by the rechargeable battery, thermal overheating, gas signal loss, condenser overheating
  • Independent programming port - No need to pull the throttle cable from the receiver beforehand

Technical specifications

  • Input voltage 3-6S LiPo
  • Programming: LED programming card, LCD programming box (G2), separate programming port
  • Suitable vehicles: 1/8 Truck, Monster Truck
Product type

Model car brushless speed control

Dim

(L x W x H) 60 x 48 x 40 mm

Weight

170 g

BEC data

6V/7.4V with 6A (Switch-Mode)

Load (max.)

950 A

Permanent current

150 A

Manufacturer part #

30109003

Width

48 mm

Height

40 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400150 Hobbywing QuicRun WP8BL150 G2 Model car brushless speed control Load (Amp max.): 950 A

Description

The second generation QuickRun WP 8BL150 controller has more efficient at low temperature than its predecessor thanks to the intelligent free run technology. But an expected increase in performance is not all with this G2-controller. Because the emphasis was placed mainly on the further development of the BEC. Only 6V at 3A, now switchable at 6V or 7.4V with a full 6A. The maximum current can reach up to 12 Ampere. Thus, the BEC ensures that the regulator can now be used together with high voltage servos.

The power board inside the controller is covered with a patented copper heat conduction rail in order to quickly dissipate the arising internal heat. In addition, the built-in fan provides an extremely reliable cooling system that ensures that the controller always has a safe operating temperature. The built-in overheating protection function for the 2040uF capacitors can also effectively prevent the regulator from taking greater damage due to overload.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)