• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun 4268SD G3 2400kV Model car brushless motor

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of motor poles: 4
  • Motor control: Sensored
  • Number of LiPo cells: 2-4S
  • Timing adjustable from 20°-60°
  • Application: 1/8 on-road
Product type

Model car brushless motor

Shaft Ø

5 mm

Dim

(Ø x L) 42 mm x 67.8 mm

Weight

300 g

Manufacturer part #

30401910

Length

67.8 mm

(Ø)

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400190 Hobbywing Xerun 4268SD G3 2400kV Model car brushless motor

Description

The Xerun 4268 G3 motor offers RC drivers of 1/8 off-road models great driving pleasure at even better performance. This is thanks to the improved design and efficiency for combating the arising heat. Because in comparison to the G2-predecessor motors this has been increased by 6%, WAS significantly reduces the heat development.

100% Sensor Mode
With the built-in chip, the Xerun G3 motor can also be detected by Hobbywing Xerun XR8 controllers. This combination results in a 100% sensor-controlled drive system. In addition, the Hall-Sensor system ensures a clean and stable operation in sensor mode.

Turbo timing technology
When used with a controller of the XERUN XR8 series, the "Turbo Timing" can also be activated. This is already used very successfully in the 1/10 on-road range and releases the last power reserves of the engine.

This text is machine translated.

Features

  • Low heat generation
  • Low locking torque
  • High quality materials as well as excellent workmanship
  • Easy to Set Up
  • Dust-proof according to IP5X standard (1900kV, 2200kV and 2250kV)