User & Safety Instructions 3400185 Hobbywing Xerun V10 G4R (2-3s) Model car brushless motor Turns: 13.5
Description
The Xerun V10 G4R engine from Hobbywing provides outstanding performance on the track. Up to 7% more speed and 9% higher power it stands out from the comparable engines in the sector. Even in comparison to the previous G4 version, the improvement in performance is still 4% plus, providing an exciting driving experience for every 1/10-floor race.
The G4R engine uses the exposed Kern and the completely new rotor to dissipate heat by means of an optimized air draft. In the G4 predecessor, among other things, the external diameter and the total area were increased by more than a quarter in order to effectively cool the motor and quickly dissipate the heat to the outside. And even if it gets a bit hotter, for example, the wiring inside the motor can withstand temperatures up to 220°C. And the new nylon shims in the motor also reduce the noise level and are particularly resistant components that are resistant to wear. Install the engine completely according to your own needs. For example, there are two sensor connections in order to make the cable routing as space-saving as possible. And if you place even more emphasis on personalization, you can use the optional rotor to get the engine ready for particularly demanding competitions.
This text is machine translated.
Features
9% more power and 7% more speed than comparable engines
3% less internal resistance than the G4, for a high efficiency
Low-noise motor with high life span
First-class, linear performance
Weight and cooling-optimized housing
High-quality components
Finely adjustable mechanical timing
Easy to dismantle for maintenance
Description
The Xerun V10 G4R engine from Hobbywing provides outstanding performance on the track. Up to 7% more speed and 9% higher power it stands out from the comparable engines in the sector. Even in comparison to the previous G4 version, the improvement in performance is still 4% plus, providing an exciting driving experience for every 1/10-floor race.
The G4R engine uses the exposed Kern and the completely new rotor to dissipate heat by means of an optimized air draft. In the G4 predecessor, among other things, the external diameter and the total area were increased by more than a quarter in order to effectively cool the motor and quickly dissipate the heat to the outside. And even if it gets a bit hotter, for example, the wiring inside the motor can withstand temperatures up to 220°C. And the new nylon shims in the motor also reduce the noise level and are particularly resistant components that are resistant to wear. Install the engine completely according to your own needs. For example, there are two sensor connections in order to make the cable routing as space-saving as possible. And if you place even more emphasis on personalization, you can use the optional rotor to get the engine ready for particularly demanding competitions.
This text is machine translated.
Features
9% more power and 7% more speed than comparable engines
3% less internal resistance than the G4, for a high efficiency