• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen EISA162 Inverter welder 10 - 150 A incl. accessories

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Welding cable length including earth terminal, electrode holder 2.5 m
  • Ground clamp 200A
  • 200 A electrode holder
Product type

Inverter welder

Feature

incl. accessories

Welding current (min.)

10 A

Welding current (max.)

150 A

Welding current (range)

10 - 150 A

Operating voltage

230 V

Length

130 mm

Width

280 mm

Height

210 mm

Dim

(L x W x H) 130 x 280 x 210 mm

Weight

6 kg

Idle voltage

80 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165468 Holzmann Maschinen EISA162 Inverter welder 10 - 150 A incl. accessories

Description

Features

  • Compact design
  • Very easy
  • Can be worn on both sides
  • Inverter technology
  • Simple operation
  • Single-phase power supply
  • Excellent, stable and uniform light arc power
  • Overload protection.

Scope of delivery

  • Welding station
  • shield
  • Chipping hammer
  • Wire brush
  • Carrying case.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)