• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen LSR10AIR Air hose 17 bar Wall mount

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air hose air roller 10lm

  • Hand grip on the upper side enables easy transportation
  • Automatic rolling mechanism can be activated by gently pulling it back
  • Ideal winding thanks to guiding mechanism
  • 10 m + 1.0 m PVC hose
  • Robust, weatherproof plastic housing

Technical specifications

  • PVC hose material
  • Hose length in m 10 (+1)
  • Hose inner diameter in mm 9.2 (3/8")
  • Max. Hose pressure in bar 17
  • Coupling type 2 x (1/4")
  • Installation dimensions in mm 402 x 163 X324
Product type

Air hose

Features

Wall mount

Max. operating pressure

17 bar

Content

1 pc(s)

Inside diameter

9.2 mm

Weight

4.2 kg

Documents & Downloads

Datasheet

Datasheet 3219048 Holzmann Maschinen LSR10AIR Air hose 17 bar Wall mount

User & Safety Instructions

User & Safety Instructions 3219048 Holzmann Maschinen LSR10AIR Air hose 17 bar Wall mount

Description

The HOLZMANN air hose reel LSR10AIR is equipped with a swiveling wall mount and has an automatic roll-up mechanism with guide mechanism that is activated by gently pulling it back. The stable plastic casing and the 10 m +1.0 m PVC-air hose enable the compressed air supply between the device and compressed air connection.

This text is machine translated.

Scope of delivery

  • Wall bracket (including rawlplugs, screws)
  • 2 x 1 / 4 "quick coupling

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)