• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DC515SG Wireless door chime Complete set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong set with Bell, silver gray

  • Range approx. 150 m
  • Choice of 6 melodies
  • With volume control
  • With bedroom/Mute mode
  • Light ring and LED flash light
  • Honeywell Activ Link™

Technical specifications

Product type

Wireless door chime

Component

Complete set

150 m

Tunes

6

Volume

84 dBa

Visual signalling

LED flash/light ring

Factory colour

Silver

Grey

Frequency

868 MHz

Transmitter dimensions

30 x 70 x 16 mm

Receiver size

70 x 70 x 42.5 mm

Operating voltage

Transmitter: 3 V/ CR2032/ Receiver: 3 x 1.5 V Mignon (AA)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396432 Honeywell Home DC515SG Wireless door chime Complete set

Description

The light ring is equipped with 7 selectable colors and LED flash for visual messages. The bedroom/Mute mode brings the wireless chime for 3, 6, 9, 9 or 12 hours or for an indefinite period of time to silence. Your sleek design allows your seamless transition in the style of each living environment. Easy to install and after the purchase is ready for immediate use. You benefit from the honeywell Activ Link™ technology, the incredibly reliable wireless connection.

This text is machine translated.

Scope of delivery

  • Bell button, gong, 1 x button cell CR2032

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)