• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HFKD/012-1ZST Automotive relay 12 V DC 20 A 1 change-over

1/3
Image similar
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Connection
Print
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.39 / piece)
€ 3.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automotive relay

Type

HFKD/012-1ZST

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

1 change-over

Contact material

AgSnO2

Connection

Print

Switching voltage (max.)

14 V DC

Switching current (max.)

20 A

Resistance (coil)

255 Ω

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

9.2 mm

Height

13.8 mm

Length

18.2 mm

Dim

(L x W x H) 18.2 x 9.2 x 13.8 mm

RoHS-compliant

Yes

Type

2 coil connections Ø 0.55 mm; 3 contact connections 0.4 x 0.9 mm

Nominal voltage (details)

12 V DC

Switching current

20 A

Type

FRA11C-S1-DC12V

Ambient temperature

–40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504376 Hongfa HFKD/012-1ZST Automotive relay 12 V DC 20 A 1 change-over

Description

Wash-proof miniature car-relay in print design. Double changer, weight and consumption-reduced. Main application areas in the car control range.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?