• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 10041 Heatshrink w/o adhesive Green 25.40 mm 12.70 mm Shrinkage:2:1 3.3 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
25.40 mm
Nominal diameter (post-shrinkage)
12.70 mm
Content
3.3 m
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.03)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing box 2:1

  • 3.3 m
  • Shrinkage: 2:1
  • Green
  • Nominal inside diameter (pre-shrinkage): 25.40 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

25.40 mm

Nominal diameter (post-shrinkage)

12.70 mm

Factory colour

Green

Shrinkage

2:1

Content

3.3 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

10041

RoHS-compliant

Yes

Type

H-2(Z) K

Wall thickness (post-shrinkage)

0.90 mm

Documents & Downloads

Datasheet

Datasheet 2109885 Hongshang 10041 Heatshrink w/o adhesive Green 25.40 mm 12.70 mm Shrinkage:2:1 3.3 m

Accessories

(*All information is plus legal VAT)