• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 211114368 Heatshrink w/o adhesive Blue 1.20 mm 0.60 mm Shrinkage:2:1 15 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.20 mm
Nominal diameter (post-shrinkage)
0.60 mm
Heatshrink features
Thin-walled
Content
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.87)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing without adhesive, H-2(Z), shrink ratio 2:1, 1.2 - 0.6mm, blue, In dispenser box 15m

  • 15 m
  • Shrinkage: 2:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 1.20 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.20 mm

Nominal diameter (post-shrinkage)

0.60 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

15 m

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

211114368

Suitable for

Heatshrink

Length

15 m

RoHS-compliant

Yes

Type

H-2(Z)

Documents & Downloads

Datasheet

Datasheet 2618775 Hongshang 211114368 Heatshrink w/o adhesive Blue 1.20 mm 0.60 mm Shrinkage:2:1 15 m

User & Safety Instructions

User & Safety Instructions 2618775 Hongshang 211114368 Heatshrink w/o adhesive Blue 1.20 mm 0.60 mm Shrinkage:2:1 15 m

Description

Scope of delivery

  • Box
  • Spool
  • Heat Shrink Tubing
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)