• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 10153 Heatshrink w/o adhesive Yellow 19 mm 9.50 mm Shrinkage:2:1 5 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
9.50 mm
Content
5 m
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing box 2:1

  • 5 m
  • Shrinkage: 2:1
  • Yellow
  • Nominal inside diameter (pre-shrinkage): 19 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

9.50 mm

Factory colour

Yellow

Shrinkage

2:1

Content

5 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

10153

RoHS-compliant

Yes

Type

H-2(Z) K

Wall thickness (post-shrinkage)

0.80 mm

Documents & Downloads

Datasheet

Datasheet 2109737 Hongshang 10153 Heatshrink w/o adhesive Yellow 19 mm 9.50 mm Shrinkage:2:1 5 m

Accessories

(*All information is plus legal VAT)