• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 10319 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 3.5 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Heatshrink features
incl. adhesive
Content
3.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.57)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Heat-shrink tubing box 3/1

  • 3.5 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 6 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

3.5 m

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

10319

Suitable for

Heatshrink

Length

3.5 m

RoHS-compliant

Yes

Type

H-5(3X)

Documents & Downloads

Datasheet

Datasheet 2110465 Hongshang 10319 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 3.5 m

User & Safety Instructions

User & Safety Instructions 2110465 Hongshang 10319 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 3.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 46.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)