• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 12007 Heatshrink w/o adhesive Transparent 9 mm 3 mm Shrinkage:3:1 5 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9 mm
Nominal diameter (post-shrinkage)
3 mm
Content
5 m
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.40)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing box 3/1

  • 5 m
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 9 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

9 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Transparent

Shrinkage

3:1

Content

5 m

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

12007

Length

5 m

RoHS-compliant

Yes

Type

H-2F(3X)

Documents & Downloads

Datasheet

Datasheet 2110453 Hongshang 12007 Heatshrink w/o adhesive Transparent 9 mm 3 mm Shrinkage:3:1 5 m

User & Safety Instructions

User & Safety Instructions 2110453 Hongshang 12007 Heatshrink w/o adhesive Transparent 9 mm 3 mm Shrinkage:3:1 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98€ 40.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)